Part Details for 72V70200PFG by Integrated Device Technology Inc
Overview of 72V70200PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 72V70200PFG
72V70200PFG CAD Models
72V70200PFG Part Data Attributes
|
72V70200PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V70200PFG
Integrated Device Technology Inc
TQFP-100, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PNG100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 72V70200PFG
This table gives cross-reference parts and alternative options found for 72V70200PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V70200PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V70200PFG | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, TQFP-100 | Integrated Device Technology Inc | 72V70200PFG vs IDT72V70200PFG |
72V70200PF8 | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100 | Integrated Device Technology Inc | 72V70200PFG vs 72V70200PF8 |
IDT72V70200PFG8 | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, TQFP-100 | Integrated Device Technology Inc | 72V70200PFG vs IDT72V70200PFG8 |
72V70200PFG8 | Digital Time Switch, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, TQFP-100 | Integrated Device Technology Inc | 72V70200PFG vs 72V70200PFG8 |
72V70200PF | Digital Time Switch, PQFP100 | Renesas Electronics Corporation | 72V70200PFG vs 72V70200PF |
72V70200PFG | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V, TQFP90/Tray | Renesas Electronics Corporation | 72V70200PFG vs 72V70200PFG |