-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512 x 512 TSI, 16 I/O at 2Mbps, 3.3V, TQFP90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72V70200PFG-ND
|
DigiKey | IC MULTIPLEXER 1 X 16:16 100TQFP Min Qty: 540 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.1031 | Buy Now |
DISTI #
72V70200PFG
|
Avnet Americas | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V - Trays (Alt: 72V70200PFG) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$12.2301 / $13.9635 | Buy Now |
DISTI #
972-72V70200PFG
|
Mouser Electronics | Digital Bus Switch ICs 3.3V 512X512 TIS SWITCH RoHS: Compliant | 0 |
|
$15.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$11.7500 | Buy Now |
DISTI #
72V70200PFG
|
Avnet Silica | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V (Alt: 72V70200PFG) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V70200PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V70200PFG
Renesas Electronics Corporation
512 x 512 TSI, 16 I/O at 2Mbps, 3.3V, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PNG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 72V70200PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V70200PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V70200PFG | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, TQFP-100 | Integrated Device Technology Inc | 72V70200PFG vs IDT72V70200PFG |
72V70200PF8 | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100 | Integrated Device Technology Inc | 72V70200PFG vs 72V70200PF8 |
IDT72V70200PFG8 | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, TQFP-100 | Integrated Device Technology Inc | 72V70200PFG vs IDT72V70200PFG8 |
72V70200PFG8 | Digital Time Switch, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, TQFP-100 | Integrated Device Technology Inc | 72V70200PFG vs 72V70200PFG8 |
72V70200PF | Digital Time Switch, PQFP100 | Renesas Electronics Corporation | 72V70200PFG vs 72V70200PF |