Part Details for MT90823AB by Zarlink Semiconductor Inc
Overview of MT90823AB by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT90823AB
MT90823AB CAD Models
MT90823AB Part Data Attributes
|
MT90823AB
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT90823AB
Zarlink Semiconductor Inc
Digital Time Switch, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BED, LQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | LFQFP, QFP100,.55SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT90823AB
This table gives cross-reference parts and alternative options found for MT90823AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT90823AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEF20450MTSI | Digital Time Switch, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | Infineon Technologies AG | MT90823AB vs PEF20450MTSI |
IDT72V70200PFG | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, TQFP-100 | Integrated Device Technology Inc | MT90823AB vs IDT72V70200PFG |
IDT72V70820BCG | Digital Time Switch, PBGA100, PLASTIC, BGA-100 | Integrated Device Technology Inc | MT90823AB vs IDT72V70820BCG |
72V90823PFG8 | Digital Time Switch, PQFP100 | Renesas Electronics Corporation | MT90823AB vs 72V90823PFG8 |
MT90823AL | Digital Time Switch, CMOS, PQFP100, 14 X 20 MM, 2.80 MM HEIGHT, MO-112CC, MQFP-100 | Zarlink Semiconductor Inc | MT90823AB vs MT90823AL |
72V90823PF8 | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100 | Integrated Device Technology Inc | MT90823AB vs 72V90823PF8 |
72V70200PFG | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V, TQFP90/Tray | Renesas Electronics Corporation | MT90823AB vs 72V70200PFG |
72V90823PQF | Digital Time Switch, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Integrated Device Technology Inc | MT90823AB vs 72V90823PQF |
MT90823AL1 | Digital Time Switch, CMOS, PQFP100 | Microchip Technology Inc | MT90823AB vs MT90823AL1 |
MT90823AL1 | Digital Time Switch, CMOS, PQFP100, 14 X 20 MM, 2.80 MM HEIGHT, LEAD FREE, MO-112CC, MQFP-100 | Microsemi Corporation | MT90823AB vs MT90823AL1 |