Part Details for PALCE22V10H-10E5/B3A by AMD
Overview of PALCE22V10H-10E5/B3A by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PALCE22V10H-10E5/B3A
PALCE22V10H-10E5/B3A CAD Models
PALCE22V10H-10E5/B3A Part Data Attributes:
|
PALCE22V10H-10E5/B3A
AMD
Buy Now
Datasheet
|
Compare Parts:
PALCE22V10H-10E5/B3A
AMD
EE PLD, 10ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 62.5 MHz | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for PALCE22V10H-10E5/B3A
This table gives cross-reference parts and alternative options found for PALCE22V10H-10E5/B3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE22V10H-10E5/B3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL20V8A-20LPIB | EE PLD, 20ns, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | PALCE22V10H-10E5/B3A vs GAL20V8A-20LPIB |
GAL16V8A-12JC | IC EE PLD, 12 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PALCE22V10H-10E5/B3A vs GAL16V8A-12JC |
PAL12L6-2MJ883B | OT PLD, 80ns, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | PALCE22V10H-10E5/B3A vs PAL12L6-2MJ883B |
PALCE20V8-10PI | Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | PALCE22V10H-10E5/B3A vs PALCE20V8-10PI |
AMPAL20R4ALDE | OT PLD, 25ns, PAL-Type, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | PALCE22V10H-10E5/B3A vs AMPAL20R4ALDE |
GAL6001-30LVC | IC EE PLD, 30 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PALCE22V10H-10E5/B3A vs GAL6001-30LVC |
PEEL22V10AZP-15 | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Circuit Technology Corp | PALCE22V10H-10E5/B3A vs PEEL22V10AZP-15 |
PAL20R4BJM | IC OT PLD, 20 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PALCE22V10H-10E5/B3A vs PAL20R4BJM |
AMPAL20R6AL/BLA | OT PLD, 30ns, PAL-Type, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | PALCE22V10H-10E5/B3A vs AMPAL20R6AL/BLA |
ATF20V8B-25GI | Flash PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | PALCE22V10H-10E5/B3A vs ATF20V8B-25GI |