PALCE22V10H-10E5/B3A
vs
PAL12L6-2MJ883B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
MONOLITHIC MEMORIES
|
Part Package Code |
QLCC
|
|
Package Description |
QCCN, LCC28,.45SQ
|
DIP, DIP20,.3
|
Pin Count |
28
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET
|
|
Architecture |
PAL-TYPE
|
PAL-TYPE
|
Clock Frequency-Max |
62.5 MHz
|
|
JESD-30 Code |
S-CQCC-N28
|
R-XDIP-T20
|
JESD-609 Code |
e0
|
e0
|
Length |
11.43 mm
|
|
Number of Dedicated Inputs |
11
|
|
Number of I/O Lines |
10
|
|
Number of Inputs |
22
|
12
|
Number of Outputs |
10
|
6
|
Number of Product Terms |
132
|
16
|
Number of Terminals |
28
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
11 DEDICATED INPUTS, 10 I/O
|
|
Output Function |
MACROCELL
|
COMBINATORIAL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC
|
Package Code |
QCCN
|
DIP
|
Package Equivalence Code |
LCC28,.45SQ
|
DIP20,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Programmable Logic Type |
EE PLD
|
OT PLD
|
Propagation Delay |
10 ns
|
80 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
38535Q/M;38534H;883B
|
Seated Height-Max |
2.54 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
11.43 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PALCE22V10H-10E5/B3A with alternatives
Compare PAL12L6-2MJ883B with alternatives