Part Details for ORLI10G-1BM680C by Lattice Semiconductor Corporation
Overview of ORLI10G-1BM680C by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ORLI10G-1BM680C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ORLI10G-1BM680C-ND
|
DigiKey | FPGA, PBGA680 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
184 In Stock |
|
$175.0600 | Buy Now |
|
Rochester Electronics | Field Programmable Gate Array, PBGA680 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 184 |
|
$150.2400 / $176.7500 | Buy Now |
Part Details for ORLI10G-1BM680C
ORLI10G-1BM680C CAD Models
ORLI10G-1BM680C Part Data Attributes:
|
ORLI10G-1BM680C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ORLI10G-1BM680C
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA680, PLASTIC, FPBGA-680
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | PLASTIC, FPBGA-680 | |
Pin Count | 680 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B680 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 680 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ORLI10G-1BM680C
This table gives cross-reference parts and alternative options found for ORLI10G-1BM680C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORLI10G-1BM680C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORLI10G-1BMN680I | Field Programmable Gate Array, 1296 CLBs, 380000 Gates, PBGA680, PLASTIC, MULTILAYER, BGA-680 | Lattice Semiconductor Corporation | ORLI10G-1BM680C vs ORLI10G-1BMN680I |
ORLI10G-1BM680 | Field Programmable Gate Array, 1296 CLBs, 380000 Gates, PBGA680, PLASTIC, MULTILAYER, BGA-680 | LSI Corporation | ORLI10G-1BM680C vs ORLI10G-1BM680 |
ORLI10G-1BM680I | Field Programmable Gate Array, 1296 CLBs, 380000 Gates, PBGA680, PLASTIC, MULTILAYER, BGA-680 | LSI Corporation | ORLI10G-1BM680C vs ORLI10G-1BM680I |
ORLI10G-1BM680I | Field Programmable Gate Array, 1296 CLBs, 380000 Gates, PBGA680, PLASTIC, MULTILAYER, BGA-680 | Lattice Semiconductor Corporation | ORLI10G-1BM680C vs ORLI10G-1BM680I |
ORLI10G-1BMN680C | Field Programmable Gate Array, PBGA680, LEAD FREE, PLASTIC, FPBGA-680 | Lattice Semiconductor Corporation | ORLI10G-1BM680C vs ORLI10G-1BMN680C |