ORLI10G-1BM680C
vs
ORLI10G-1BM680I
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
PLASTIC, FPBGA-680
|
PLASTIC, MULTILAYER, BGA-680
|
Pin Count |
680
|
680
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PBGA-B680
|
S-PBGA-B680
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
680
|
680
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
225
|
225
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
BALL
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
MAXIMUM USEABLE GATES = 800000
|
Number of CLBs |
|
1296
|
Number of Equivalent Gates |
|
380000
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
1296 CLBS, 380000 GATES
|
Package Code |
|
BGA
|
Supply Voltage-Max |
|
1.6 V
|
Supply Voltage-Min |
|
1.4 V
|
Supply Voltage-Nom |
|
1.5 V
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare ORLI10G-1BM680C with alternatives
Compare ORLI10G-1BM680I with alternatives