Part Details for ORLI10G-1BM680I by Lattice Semiconductor Corporation
Overview of ORLI10G-1BM680I by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ORLI10G-1BM680I
ORLI10G-1BM680I CAD Models
ORLI10G-1BM680I Part Data Attributes:
|
ORLI10G-1BM680I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ORLI10G-1BM680I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 1296 CLBs, 380000 Gates, PBGA680, PLASTIC, MULTILAYER, BGA-680
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | PLASTIC, MULTILAYER, BGA-680 | |
Pin Count | 680 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USEABLE GATES = 800000 | |
JESD-30 Code | S-PBGA-B680 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1296 | |
Number of Equivalent Gates | 380000 | |
Number of Terminals | 680 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1296 CLBS, 380000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ORLI10G-1BM680I
This table gives cross-reference parts and alternative options found for ORLI10G-1BM680I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORLI10G-1BM680I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORLI10G-3BMN680C | Field Programmable Gate Array, PBGA680, LEAD FREE, PLASTIC, FPBGA-680 | Lattice Semiconductor Corporation | ORLI10G-1BM680I vs ORLI10G-3BMN680C |
LFE2M35E-5F672C | Field Programmable Gate Array, 311MHz, 35000-Cell, PBGA672, 27 X 27 MM, FPBGA-672 | Lattice Semiconductor Corporation | ORLI10G-1BM680I vs LFE2M35E-5F672C |
LFE2M35SE-5F672I | Field Programmable Gate Array, 311MHz, 35000-Cell, PBGA672, 27 X 27 MM, FPBGA-672 | Lattice Semiconductor Corporation | ORLI10G-1BM680I vs LFE2M35SE-5F672I |
LFE2M35E-7F672C | Field Programmable Gate Array, 420MHz, 35000-Cell, PBGA672, 27 X 27 MM, FPBGA-672 | Lattice Semiconductor Corporation | ORLI10G-1BM680I vs LFE2M35E-7F672C |
LFE2M35SE-6F672I | Field Programmable Gate Array, 357MHz, 35000-Cell, PBGA672, 27 X 27 MM, FPBGA-672 | Lattice Semiconductor Corporation | ORLI10G-1BM680I vs LFE2M35SE-6F672I |
LFE2M35SE-5F672C | Field Programmable Gate Array, 311MHz, 35000-Cell, PBGA672, 27 X 27 MM, FPBGA-672 | Lattice Semiconductor Corporation | ORLI10G-1BM680I vs LFE2M35SE-5F672C |
LFE2M35SE-7F672C | Field Programmable Gate Array, 420MHz, 35000-Cell, PBGA672, 27 X 27 MM, FPBGA-672 | Lattice Semiconductor Corporation | ORLI10G-1BM680I vs LFE2M35SE-7F672C |
LFE2M35E-6F672C | Field Programmable Gate Array, 357MHz, 35000-Cell, PBGA672, 27 X 27 MM, FPBGA-672 | Lattice Semiconductor Corporation | ORLI10G-1BM680I vs LFE2M35E-6F672C |
LFE2M35E-7FN672C | Field Programmable Gate Array, 420MHz, 35000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | Lattice Semiconductor Corporation | ORLI10G-1BM680I vs LFE2M35E-7FN672C |
LFE2M35SE-6FN672C | Field Programmable Gate Array, 357MHz, 35000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | Lattice Semiconductor Corporation | ORLI10G-1BM680I vs LFE2M35SE-6FN672C |