Part Details for ORLI10G-1BM680I by LSI Corporation
Overview of ORLI10G-1BM680I by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ORLI10G-1BM680I
ORLI10G-1BM680I CAD Models
ORLI10G-1BM680I Part Data Attributes:
|
ORLI10G-1BM680I
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
ORLI10G-1BM680I
LSI Corporation
Field Programmable Gate Array, 1296 CLBs, 380000 Gates, PBGA680, PLASTIC, MULTILAYER, BGA-680
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGERE SYSTEMS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 680 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USEABLE GATES = 800000 | |
JESD-30 Code | S-PBGA-B680 | |
Length | 35 mm | |
Number of CLBs | 1296 | |
Number of Equivalent Gates | 380000 | |
Number of Terminals | 680 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1296 CLBS, 380000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.51 mm | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for ORLI10G-1BM680I
This table gives cross-reference parts and alternative options found for ORLI10G-1BM680I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORLI10G-1BM680I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORLI10G-1BM680I | Field Programmable Gate Array, 1296 CLBs, 380000 Gates, PBGA680, PLASTIC, MULTILAYER, BGA-680 | Lattice Semiconductor Corporation | ORLI10G-1BM680I vs ORLI10G-1BM680I |
ORLI10G-1BM680 | Field Programmable Gate Array, 1296 CLBs, 380000 Gates, PBGA680, PLASTIC, MULTILAYER, BGA-680 | LSI Corporation | ORLI10G-1BM680I vs ORLI10G-1BM680 |
ORLI10G-1BMN680C | Field Programmable Gate Array, PBGA680, LEAD FREE, PLASTIC, FPBGA-680 | Lattice Semiconductor Corporation | ORLI10G-1BM680I vs ORLI10G-1BMN680C |