Part Details for ORLI10G-3BMN680C by Lattice Semiconductor Corporation
Overview of ORLI10G-3BMN680C by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ORLI10G-3BMN680C
ORLI10G-3BMN680C CAD Models
ORLI10G-3BMN680C Part Data Attributes:
|
ORLI10G-3BMN680C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ORLI10G-3BMN680C
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA680, LEAD FREE, PLASTIC, FPBGA-680
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, PLASTIC, FPBGA-680 | |
Pin Count | 680 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B680 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 680 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for ORLI10G-3BMN680C
This table gives cross-reference parts and alternative options found for ORLI10G-3BMN680C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORLI10G-3BMN680C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORLI10G-2BM680 | Field Programmable Gate Array, 1296 CLBs, 380000 Gates, PBGA680, PLASTIC, BGA-680 | Lattice Semiconductor Corporation | ORLI10G-3BMN680C vs ORLI10G-2BM680 |
LFE2M35E-5FN672C | Field Programmable Gate Array, 311MHz, 35000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | Lattice Semiconductor Corporation | ORLI10G-3BMN680C vs LFE2M35E-5FN672C |
LFE2M35SE-5F672C | Field Programmable Gate Array, 311MHz, 35000-Cell, PBGA672, 27 X 27 MM, FPBGA-672 | Lattice Semiconductor Corporation | ORLI10G-3BMN680C vs LFE2M35SE-5F672C |
LFE2M35E-5F672I | Field Programmable Gate Array, 311MHz, 35000-Cell, PBGA672, 27 X 27 MM, FPBGA-672 | Lattice Semiconductor Corporation | ORLI10G-3BMN680C vs LFE2M35E-5F672I |
LFE2M35SE-6F672I | Field Programmable Gate Array, 357MHz, 35000-Cell, PBGA672, 27 X 27 MM, FPBGA-672 | Lattice Semiconductor Corporation | ORLI10G-3BMN680C vs LFE2M35SE-6F672I |
LFE2M35SE-6FN672I | Field Programmable Gate Array, 357MHz, 34000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | Lattice Semiconductor Corporation | ORLI10G-3BMN680C vs LFE2M35SE-6FN672I |
LFE2M35SE-5FN672I | Field Programmable Gate Array, 311MHz, 34000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | Lattice Semiconductor Corporation | ORLI10G-3BMN680C vs LFE2M35SE-5FN672I |
ORLI10G-1BM680I | Field Programmable Gate Array, 1296 CLBs, 380000 Gates, PBGA680, PLASTIC, MULTILAYER, BGA-680 | Lattice Semiconductor Corporation | ORLI10G-3BMN680C vs ORLI10G-1BM680I |
LFE2M35E-6FN672C | Field Programmable Gate Array, 357MHz, 35000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | Lattice Semiconductor Corporation | ORLI10G-3BMN680C vs LFE2M35E-6FN672C |
LFE2M35E-6F672C | Field Programmable Gate Array, 357MHz, 35000-Cell, PBGA672, 27 X 27 MM, FPBGA-672 | Lattice Semiconductor Corporation | ORLI10G-3BMN680C vs LFE2M35E-6F672C |