Part Details for OPA541AM by Texas Instruments
Overview of OPA541AM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA541AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46527-5-ND
|
DigiKey | IC POWER 1 CIRCUIT TO3-8 Min Qty: 1 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$161.2711 / $172.1800 | Buy Now |
DISTI #
595-OPA541AM
|
Mouser Electronics | Operational Amplifiers - Op Amps Hi-Power Monolithic Op Amp RoHS: Compliant | 0 |
|
$154.6400 / $158.4200 | Order Now |
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for OPA541AM
OPA541AM CAD Models
OPA541AM Part Data Attributes:
|
OPA541AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA541AM
Texas Instruments
High Power Monolithic Operational Amplifier 8-TO-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | TO-3, CAN8/9,.5FL | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00003 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Length | 38.86 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -35 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.62 mm | |
Slew Rate-Min | 6 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 6.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 32000 | |
Wideband | NO | |
Width | 25.4 mm |
Alternate Parts for OPA541AM
This table gives cross-reference parts and alternative options found for OPA541AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA541AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8870103XC | Operational Amplifier, 1 Func, 1500uV Offset-Max, Hybrid, FM-8 | Anaren Microwave | OPA541AM vs 5962-8870103XC |
5962-8870101XA | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, | Burr-Brown Corp | OPA541AM vs 5962-8870101XA |
OPA541AM-BI | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Burr-Brown Corp | OPA541AM vs OPA541AM-BI |
OMA541SDZBPBF | OP-AMP, 1000uV OFFSET-MAX, MDFM8, POWER, HERMETIC SEALED, METAL, DIP-8 | Infineon Technologies AG | OPA541AM vs OMA541SDZBPBF |
OMA541SKB | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBFM8, | Omnirel Corp | OPA541AM vs OMA541SKB |
5962-8870103UC | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8 | Anaren Microwave | OPA541AM vs 5962-8870103UC |
5962-8870103XX | Operational Amplifier, 1 Func, 1500uV Offset-Max, Hybrid, FM-8 | Anaren Microwave | OPA541AM vs 5962-8870103XX |
5962-8870101XA | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, | MS Kennedy Corporation | OPA541AM vs 5962-8870101XA |
5962-8870101XX | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, | Anaren Microwave | OPA541AM vs 5962-8870101XX |
MSK541B | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Anaren Microwave | OPA541AM vs MSK541B |