Part Details for 5962-8870103XX by Anaren Microwave
Overview of 5962-8870103XX by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for 5962-8870103XX
5962-8870103XX CAD Models
5962-8870103XX Part Data Attributes
|
5962-8870103XX
Anaren Microwave
Buy Now
|
Compare Parts:
5962-8870103XX
Anaren Microwave
Operational Amplifier, 1 Func, 1500uV Offset-Max, Hybrid, FM-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | O-XBFM-P8 | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -34 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 34 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-8870103XX
This table gives cross-reference parts and alternative options found for 5962-8870103XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8870103XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMA541SKB | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBFM8, | Omnirel Corp | 5962-8870103XX vs OMA541SKB |
OMA541SKBPBF | OP-AMP, 1000uV OFFSET-MAX, MBFM8, TO-3, 8 PIN | Infineon Technologies AG | 5962-8870103XX vs OMA541SKBPBF |
OMA541SKB | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBFM8, TO-3, 8 PIN | Infineon Technologies AG | 5962-8870103XX vs OMA541SKB |