Part Details for OMA541SDZBPBF by Infineon Technologies AG
Overview of OMA541SDZBPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OMA541SDZBPBF
OMA541SDZBPBF CAD Models
OMA541SDZBPBF Part Data Attributes
|
OMA541SDZBPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
OMA541SDZBPBF
Infineon Technologies AG
OP-AMP, 1000uV OFFSET-MAX, MDFM8, POWER, HERMETIC SEALED, METAL, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-MDFM-P8 | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -34 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 34 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for OMA541SDZBPBF
This table gives cross-reference parts and alternative options found for OMA541SDZBPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMA541SDZBPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK147B | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8 | MS Kennedy Corporation | OMA541SDZBPBF vs MSK147B |
5962-8870103UC | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8 | Anaren Microwave | OMA541SDZBPBF vs 5962-8870103UC |
5962-8870103UC | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8 | MS Kennedy Corporation | OMA541SDZBPBF vs 5962-8870103UC |
5962-8870103UA | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8 | Anaren Microwave | OMA541SDZBPBF vs 5962-8870103UA |
5962-8870101UX | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, Z-TAB PACKAGE-8 | MS Kennedy Corporation | OMA541SDZBPBF vs 5962-8870101UX |
OMA541SDZ | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MDFM8, POWER, DIP-8 | International Rectifier | OMA541SDZBPBF vs OMA541SDZ |