Filter Your Search
1 - 4 of 4 results
|
OPA541AM
Texas Instruments
|
$133.6928 | Yes | Yes | Not Recommended | 1 mV | 10 V/us | 50 pA | 25 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | 30 pA | YES | NO | NO | -40 V | YES | NO | 6 V/us | 40 V | OTHER | 2000 | 32000 | NO | O-MBFM-P8 | Not Qualified | 113 dB | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-3 | CAN8/9,.5FL | ROUND | FLANGE MOUNT | TUBE | NO | PIN/PEG | 6.35 mm | BOTTOM | 7.62 mm | 25.4 mm | 38.86 mm | TEXAS INSTRUMENTS INC | TO-204AA | TO-3, CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | 1989-01-01 | Texas Instruments | ||||
|
OPA541AM-BI
Texas Instruments
|
Check for Price | No | Obsolete | 10 mV | 10 V/us | 50 pA | 25 mA | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | -40 V | YES | NO | 6 V/us | 40 V | OTHER | 1600 | 32000 | NO | O-MBFM-P8 | Not Qualified | 113 dB | 85 °C | -25 °C | 8 | METAL | TO-3 | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-204AA | TO-3, CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
OPA541AM
Burr-Brown Corp
|
Check for Price | No | Transferred | 10 mV | 10 V/us | 50 pA | 25 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | BIFET | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | -40 V | YES | NO | 6 V/us | 40 V | OTHER | 1600 | 31622.8 | NO | O-MBCY-W8 | Not Qualified | e0 | 113 dB | 85 °C | -25 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | TO-3, 8 PIN | unknown | ||||||||||||||||||
|
OPA541AM-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 mV | 10 V/us | 50 pA | 25 mA | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | -40 V | YES | NO | 6 V/us | 40 V | OTHER | 1600 | 32000 | NO | O-MBFM-P8 | Not Qualified | e0 | 113 dB | 85 °C | -25 °C | 8 | METAL | TO-3 | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | BURR-BROWN CORP | TO-3, CAN8/9,.5FL | unknown |