Part Details for OMA541SKB by Omnirel Corp
Overview of OMA541SKB by Omnirel Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OMA541SKB
OMA541SKB CAD Models
OMA541SKB Part Data Attributes
|
OMA541SKB
Omnirel Corp
Buy Now
Datasheet
|
Compare Parts:
OMA541SKB
Omnirel Corp
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBFM8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMNIREL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Neg Supply Voltage-Nom (Vsup) | -34 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom (Vsup) | 34 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for OMA541SKB
This table gives cross-reference parts and alternative options found for OMA541SKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMA541SKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMA541SKBPBF | OP-AMP, 1000uV OFFSET-MAX, MBFM8, TO-3, 8 PIN | Infineon Technologies AG | OMA541SKB vs OMA541SKBPBF |
OMA541SKB | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBFM8, TO-3, 8 PIN | Infineon Technologies AG | OMA541SKB vs OMA541SKB |