Part Details for OP27BJ by Maxim Integrated Products
Overview of OP27BJ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for OP27BJ
OP27BJ CAD Models
OP27BJ Part Data Attributes:
|
OP27BJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
OP27BJ
Maxim Integrated Products
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Nom | 119 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | O-XBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 250000 |
Alternate Parts for OP27BJ
This table gives cross-reference parts and alternative options found for OP27BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/13502BGA | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP27BJ vs M38510/13502BGA |
OPA27GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | OP27BJ vs OPA27GJ |
OP-37GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Linear Integrated Systems | OP27BJ vs OP-37GJ |
JM38510/13502BGA | Aerospace Ultra Low Offset Voltage Op Amp | Analog Devices Inc | OP27BJ vs JM38510/13502BGA |
JM38510/13502BGA | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | OP27BJ vs JM38510/13502BGA |
JM38510/13502BGC | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP27BJ vs JM38510/13502BGC |
OP27GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP27BJ vs OP27GJ |
OP-27GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Linear Integrated Systems | OP27BJ vs OP-27GJ |
OP-27BT/883B | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Raytheon Semiconductor | OP27BJ vs OP-27BT/883B |
JM38510/13502BGA | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Fairchild Semiconductor Corporation | OP27BJ vs JM38510/13502BGA |