Part Details for M38510/13502BGA by Precision Monolithics Inc
Overview of M38510/13502BGA by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for M38510/13502BGA
M38510/13502BGA CAD Models
M38510/13502BGA Part Data Attributes
|
M38510/13502BGA
Precision Monolithics Inc
Buy Now
|
Compare Parts:
M38510/13502BGA
Precision Monolithics Inc
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.08 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/13502BGA
This table gives cross-reference parts and alternative options found for M38510/13502BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/13502BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/13502BGA | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | M38510/13502BGA vs JM38510/13502BGA |
OPA37GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | M38510/13502BGA vs OPA37GJ |
M38510/13502BGC | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | M38510/13502BGA vs M38510/13502BGC |
OP07H/883 | OP-AMP, 200uV OFFSET-MAX, MBCY8, CAN-8 | Texas Instruments | M38510/13502BGA vs OP07H/883 |
M38510/13502BGX | Operational Amplifier, 1 Func, 200000uV Offset-Max, CAN-8 | Fairchild Semiconductor Corporation | M38510/13502BGA vs M38510/13502BGX |
M38510/13502BGX | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | M38510/13502BGA vs M38510/13502BGX |
OP27GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | M38510/13502BGA vs OP27GJ |
OP-07J | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Linear Integrated Systems | M38510/13502BGA vs OP-07J |
OPA37BJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | M38510/13502BGA vs OPA37BJ |
OP-27BJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Linear Integrated Systems | M38510/13502BGA vs OP-27BJ |