Part Details for OPA27GJ by Burr-Brown Corp
Overview of OPA27GJ by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA27GJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 25 |
|
$33.3252 / $37.0280 | Buy Now |
Part Details for OPA27GJ
OPA27GJ CAD Models
OPA27GJ Part Data Attributes
|
OPA27GJ
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA27GJ
Burr-Brown Corp
Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Min | 96 dB | |
Common-mode Reject Ratio-Nom | 122 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 1.9 V/us | |
Supply Current-Max | 5.7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 446683.6 |
Alternate Parts for OPA27GJ
This table gives cross-reference parts and alternative options found for OPA27GJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA27GJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/13502BGA | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OPA27GJ vs JM38510/13502BGA |
OPA37GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | OPA27GJ vs OPA37GJ |
M38510/13502BGC | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OPA27GJ vs M38510/13502BGC |
OP07H/883 | OP-AMP, 200uV OFFSET-MAX, MBCY8, CAN-8 | Texas Instruments | OPA27GJ vs OP07H/883 |
M38510/13502BGX | Operational Amplifier, 1 Func, 200000uV Offset-Max, CAN-8 | Fairchild Semiconductor Corporation | OPA27GJ vs M38510/13502BGX |
M38510/13502BGX | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OPA27GJ vs M38510/13502BGX |
OP27GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OPA27GJ vs OP27GJ |
OP-07J | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Linear Integrated Systems | OPA27GJ vs OP-07J |
OPA37BJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | OPA27GJ vs OPA37BJ |
OP-27BJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Linear Integrated Systems | OPA27GJ vs OP-27BJ |