Part Details for OP27GJ by Precision Monolithics Inc
Overview of OP27GJ by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for OP27GJ
OP27GJ CAD Models
OP27GJ Part Data Attributes
|
OP27GJ
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
OP27GJ
Precision Monolithics Inc
Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Nom | 118 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 450000 |
Alternate Parts for OP27GJ
This table gives cross-reference parts and alternative options found for OP27GJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27GJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/13502BGA | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP27GJ vs JM38510/13502BGA |
OPA37GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | OP27GJ vs OPA37GJ |
M38510/13502BGC | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP27GJ vs M38510/13502BGC |
OP07H/883 | OP-AMP, 200uV OFFSET-MAX, MBCY8, CAN-8 | Texas Instruments | OP27GJ vs OP07H/883 |
M38510/13502BGX | Operational Amplifier, 1 Func, 200000uV Offset-Max, CAN-8 | Fairchild Semiconductor Corporation | OP27GJ vs M38510/13502BGX |
M38510/13502BGX | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP27GJ vs M38510/13502BGX |
OP-07J | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Linear Integrated Systems | OP27GJ vs OP-07J |
OPA37BJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | OP27GJ vs OPA37BJ |
OP-27BJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Linear Integrated Systems | OP27GJ vs OP-27BJ |
M38510/13502BGA | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | OP27GJ vs M38510/13502BGA |