Part Details for OP-27BT/883B by Raytheon Semiconductor
Overview of OP-27BT/883B by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for OP-27BT/883B
OP-27BT/883B CAD Models
OP-27BT/883B Part Data Attributes
|
OP-27BT/883B
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
OP-27BT/883B
Raytheon Semiconductor
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Nom | 119 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 4.7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 250000 |
Alternate Parts for OP-27BT/883B
This table gives cross-reference parts and alternative options found for OP-27BT/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-27BT/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/13502BGA | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP-27BT/883B vs JM38510/13502BGA |
OPA37GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | OP-27BT/883B vs OPA37GJ |
M38510/13502BGC | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP-27BT/883B vs M38510/13502BGC |
OP07H/883 | OP-AMP, 200uV OFFSET-MAX, MBCY8, CAN-8 | Texas Instruments | OP-27BT/883B vs OP07H/883 |
M38510/13502BGX | Operational Amplifier, 1 Func, 200000uV Offset-Max, CAN-8 | Fairchild Semiconductor Corporation | OP-27BT/883B vs M38510/13502BGX |
M38510/13502BGX | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP-27BT/883B vs M38510/13502BGX |
OP27GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP-27BT/883B vs OP27GJ |
OP-07J | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Linear Integrated Systems | OP-27BT/883B vs OP-07J |
OPA37BJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | OP-27BT/883B vs OPA37BJ |
OP-27BJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Linear Integrated Systems | OP-27BT/883B vs OP-27BJ |