Part Details for OM1322N2M by International Rectifier
Overview of OM1322N2M by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OM1322N2M
OM1322N2M CAD Models
OM1322N2M Part Data Attributes:
|
OM1322N2M
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OM1322N2M
International Rectifier
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.651 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for OM1322N2M
This table gives cross-reference parts and alternative options found for OM1322N2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM1322N2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OM1325N2MPBF | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, CQCC20, LCC-20 | International Rectifier | OM1322N2M vs OM1325N2MPBF |
77034062X | Adjustable Negative Standard Regulator, | Omnirel Corp | OM1322N2M vs 77034062X |
77034062A | Adjustable Negative Standard Regulator, -1.2V Min, -37V Max, BIPolar, CQCC20, | Omnirel Corp | OM1322N2M vs 77034062A |
SG137L | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Microsemi Corporation | OM1322N2M vs SG137L |
OM1325N2M | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20, LCC-20 | International Rectifier | OM1322N2M vs OM1325N2M |
77034062C | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Linfinity Microelectronics | OM1322N2M vs 77034062C |
77034062A | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, CQCC20 | Microchip Technology Inc | OM1322N2M vs 77034062A |
SG137L-DESC | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20 | Microchip Technology Inc | OM1322N2M vs SG137L-DESC |
SG137AL-DESC | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20 | Microchip Technology Inc | OM1322N2M vs SG137AL-DESC |
77034032A | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20 | Linfinity Microelectronics | OM1322N2M vs 77034032A |