Filter Your Search
1 - 3 of 3 results
|
OM1322N2MPBF
International Rectifier
|
Check for Price | Obsolete | YES | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | S-CQCC-N20 | e3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 1.651 mm | INTERNATIONAL RECTIFIER CORP | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | ||||||||||||
|
OM1322N2M
International Rectifier
|
Check for Price | No | Obsolete | 3 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 2 % | 1 | 37 V | 1.2 V | BIPOLAR | S-CQCC-N20 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 1.651 mm | INTERNATIONAL RECTIFIER CORP | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | ||||
|
OM1322N2M
Omnirel Corp
|
Check for Price | Transferred | 500 mA | YES | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | S-CQCC-N20 | Not Qualified | 150 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | OMNIREL CORP | LCC-20 | unknown | Adjustable,Negative,Single Output,Standard Drop |