Part Details for 77034032A by Linfinity Microelectronics
Overview of 77034032A by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 77034032A
77034032A CAD Models
77034032A Part Data Attributes
|
77034032A
Linfinity Microelectronics
Buy Now
|
Compare Parts:
77034032A
Linfinity Microelectronics
Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | CERAMIC, QCC-20 | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
JESD-30 Code | R-CQCC-N20 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.3 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 77034032A
This table gives cross-reference parts and alternative options found for 77034032A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77034032A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77034032C | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Linfinity Microelectronics | 77034032A vs 77034032C |
OM1325N2M | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20, LCC-20 | International Rectifier | 77034032A vs OM1325N2M |
77034062A | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20 | Micross Components | 77034032A vs 77034062A |
77034062X | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Micross Components | 77034032A vs 77034062X |
SG137AL-883B | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20 | Microchip Technology Inc | 77034032A vs SG137AL-883B |
77034032A | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20 | Micross Components | 77034032A vs 77034032A |
SG137L-883B | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20 | Microchip Technology Inc | 77034032A vs SG137L-883B |
77034062C | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Linfinity Microelectronics | 77034032A vs 77034062C |
OM1322N2MPBF | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, CQCC20, LCC-20 | International Rectifier | 77034032A vs OM1322N2MPBF |
77034062A | Adjustable Negative Standard Regulator, -1.2V Min, -37V Max, BIPolar, CQCC20, | Omnirel Corp | 77034032A vs 77034062A |