Part Details for SG137L-DESC by Microchip Technology Inc
Overview of SG137L-DESC by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG137L-DESC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG137L-DESC-ND
|
DigiKey | IC REG LIN NEG ADJ 500MA 20CLCC Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG137L-DESC
|
Microchip Technology Inc | Negative Voltage Regulators 500mA range of -1.2 V to -37 V -55C to 125C, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
208 Alternates Available |
|
$601.5300 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLLCC RoHS: Compliant | 208 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 122 |
|
RFQ |
Part Details for SG137L-DESC
SG137L-DESC CAD Models
SG137L-DESC Part Data Attributes
|
SG137L-DESC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG137L-DESC
Microchip Technology Inc
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SG137L-DESC
This table gives cross-reference parts and alternative options found for SG137L-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG137L-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77034032C | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Linfinity Microelectronics | SG137L-DESC vs 77034032C |
OM1325N2M | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20, LCC-20 | International Rectifier | SG137L-DESC vs OM1325N2M |
77034062A | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20 | Micross Components | SG137L-DESC vs 77034062A |
77034062X | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Micross Components | SG137L-DESC vs 77034062X |
SG137AL-883B | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20 | Microchip Technology Inc | SG137L-DESC vs SG137AL-883B |
77034032A | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20 | Micross Components | SG137L-DESC vs 77034032A |
SG137L-883B | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20 | Microchip Technology Inc | SG137L-DESC vs SG137L-883B |
77034062C | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Linfinity Microelectronics | SG137L-DESC vs 77034062C |
OM1322N2MPBF | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, CQCC20, LCC-20 | International Rectifier | SG137L-DESC vs OM1322N2MPBF |
77034062A | Adjustable Negative Standard Regulator, -1.2V Min, -37V Max, BIPolar, CQCC20, | Omnirel Corp | SG137L-DESC vs 77034062A |