Part Details for OM1325N2MPBF by International Rectifier
Overview of OM1325N2MPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for OM1325N2MPBF
OM1325N2MPBF CAD Models
OM1325N2MPBF Part Data Attributes
|
OM1325N2MPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OM1325N2MPBF
International Rectifier
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, CQCC20, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e3 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.651 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for OM1325N2MPBF
This table gives cross-reference parts and alternative options found for OM1325N2MPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM1325N2MPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77034032C | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Linfinity Microelectronics | OM1325N2MPBF vs 77034032C |
OM1325N2M | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20, LCC-20 | International Rectifier | OM1325N2MPBF vs OM1325N2M |
77034062A | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20 | Micross Components | OM1325N2MPBF vs 77034062A |
77034062X | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Micross Components | OM1325N2MPBF vs 77034062X |
SG137AL-883B | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20 | Microchip Technology Inc | OM1325N2MPBF vs SG137AL-883B |
77034032A | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20 | Micross Components | OM1325N2MPBF vs 77034032A |
SG137L-883B | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20 | Microchip Technology Inc | OM1325N2MPBF vs SG137L-883B |
77034062C | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Linfinity Microelectronics | OM1325N2MPBF vs 77034062C |
OM1322N2MPBF | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, CQCC20, LCC-20 | International Rectifier | OM1325N2MPBF vs OM1322N2MPBF |
77034062A | Adjustable Negative Standard Regulator, -1.2V Min, -37V Max, BIPolar, CQCC20, | Omnirel Corp | OM1325N2MPBF vs 77034062A |