-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Small Signal MOSFET with ESD Protection 20V, 285mA, 3.4Ω, SOT-723 3 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7049
|
Newark | Mosfet, N-Ch, 20V, 0.255A, Sot-723, Transistor Polarity:N Channel, Continuous Drain Current Id:255Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):1.6Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.3V, Power Rohs Compliant: Yes |Onsemi NTK3043NT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21379 |
|
$0.0810 | Buy Now |
DISTI #
86AK5833
|
Newark | Nfet Sot723 20V 285Ma 3.4, Transistor Polarity:N Channel, Continuous Drain Current Id:285Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):3.4Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:400Mv, Power Dissipation Rohs Compliant: Yes |Onsemi NTK3043NT1G Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0500 / $0.0810 | Buy Now |
DISTI #
81AC9557
|
Newark | Nfet Sot723 20V 285Ma 3.4 Rohs Compliant: Yes |Onsemi NTK3043NT1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0640 | Buy Now |
DISTI #
83K8679
|
Newark | N Ch Mosfet, 20V, 285Ma, Sot-723, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:285Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Power Dissipation:440Mw Rohs Compliant: Yes |Onsemi NTK3043NT1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0710 | Buy Now |
DISTI #
NTK3043NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 20V 210MA SOT723 Min Qty: 1 Lead time: 52 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5743 In Stock |
|
$0.0406 / $0.3400 | Buy Now |
DISTI #
NTK3043NT1G
|
Avnet Americas | Trans MOSFET N-CH 20V 0.225A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NTK3043NT1G) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.0269 / $0.0301 | Buy Now |
DISTI #
863-NTK3043NT1G
|
Mouser Electronics | MOSFET NFET 20V 285mA TR RoHS: Compliant | 372670 |
|
$0.0390 / $0.2900 | Buy Now |
DISTI #
V72:2272_07310831
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.255A 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2217 Container: Cut Strips | Americas - 17742 |
|
$0.0345 / $0.1923 | Buy Now |
DISTI #
V72:2272_26884969
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.255A 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2219 Container: Cut Strips | Americas - 193 |
|
$0.0402 / $0.2900 | Buy Now |
|
Future Electronics | N-Channel 20 V 3.4 Ohm Surface Mount Power Mosfet - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0383 / $0.0436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTK3043NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTK3043NT1G
onsemi
Single N-Channel Small Signal MOSFET with ESD Protection 20V, 285mA, 3.4Ω, SOT-723 3 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.21 A | |
Drain-source On Resistance-Max | 3.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.545 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTK3043NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTK3043NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTK3043NT5G | 210mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 631AA-01, 3 PIN | Rochester Electronics LLC | NTK3043NT1G vs NTK3043NT5G |
NTK3043NT1G | 210mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 631AA-01, 3 PIN | Rochester Electronics LLC | NTK3043NT1G vs NTK3043NT1G |
NTK3043NT5G | Single N-Channel Small Signal MOSFET with ESD Protection 20V, 285mA, 3.4Ω, SOT-723 3 LEAD, 8000-REEL | onsemi | NTK3043NT1G vs NTK3043NT5G |