Part Details for NTK3043NT5G by onsemi
Overview of NTK3043NT5G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTK3043NT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8680
|
Newark | Mosfet, N-Ch, 20V, 0.285A, 0.44W, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:285Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1.3V Rohs Compliant: Yes |Onsemi NTK3043NT5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
73P9696
|
Newark | N Channel Mosfet, 20V, 255Ma, Sot-723, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:285Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1.3V Rohs Compliant: Yes |Onsemi NTK3043NT5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0780 | Buy Now |
DISTI #
488-NTK3043NT5GCT-ND
|
DigiKey | MOSFET N-CH 20V 210MA SOT723 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5775 In Stock |
|
$0.0320 / $0.3200 | Buy Now |
DISTI #
863-NTK3043NT5G
|
Mouser Electronics | MOSFET NFET 20V 285MA 3.4 RoHS: Compliant | 40047 |
|
$0.0350 / $0.3000 | Buy Now |
|
Future Electronics | NTK3043N Series 20 V 285 mA Surface Mount N-Channel Power MOSFET - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0344 / $0.0382 | Buy Now |
|
Future Electronics | NTK3043N Series 20 V 285 mA Surface Mount N-Channel Power MOSFET - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0344 / $0.0382 | Buy Now |
DISTI #
SMC-NTK3043NT5G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 24000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 387 |
|
RFQ | |
DISTI #
NTK3043NT5G
|
Avnet Asia | Trans MOSFET N-CH 20V 0.225A 3-Pin SOT-723 T/R (Alt: NTK3043NT5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 52 Weeks, 0 Days | 0 |
|
$0.0287 / $0.0321 | Buy Now |
DISTI #
NTK3043NT5G
|
Avnet Silica | Trans MOSFET N-CH 20V 0.225A 3-Pin SOT-723 T/R (Alt: NTK3043NT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NTK3043NT5G
NTK3043NT5G CAD Models
NTK3043NT5G Part Data Attributes:
|
NTK3043NT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTK3043NT5G
onsemi
Single N-Channel Small Signal MOSFET with ESD Protection 20V, 285mA, 3.4Ω, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.21 A | |
Drain-source On Resistance-Max | 3.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.545 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTK3043NT5G
This table gives cross-reference parts and alternative options found for NTK3043NT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTK3043NT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTK3043NT5G | 210mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 631AA-01, 3 PIN | Rochester Electronics LLC | NTK3043NT5G vs NTK3043NT5G |
NTK3043NT1G | Single N-Channel Small Signal MOSFET with ESD Protection 20V, 285mA, 3.4Ω, SOT-723 3 LEAD, 4000-REEL | onsemi | NTK3043NT5G vs NTK3043NT1G |