Part Details for NTK3043NT1G by Rochester Electronics LLC
Overview of NTK3043NT1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTK3043NT1G
NTK3043NT1G CAD Models
NTK3043NT1G Part Data Attributes:
|
NTK3043NT1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTK3043NT1G
Rochester Electronics LLC
210mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 631AA-01, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LEAD FREE, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 631AA-01 | |
Reach Compliance Code | unknown | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.21 A | |
Drain-source On Resistance-Max | 3.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTK3043NT1G
This table gives cross-reference parts and alternative options found for NTK3043NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTK3043NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTK3043NT5G | Single N-Channel Small Signal MOSFET with ESD Protection 20V, 285mA, 3.4Ω, SOT-723 3 LEAD, 8000-REEL | onsemi | NTK3043NT1G vs NTK3043NT5G |
NTK3043NT5G | 210mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 631AA-01, 3 PIN | Rochester Electronics LLC | NTK3043NT1G vs NTK3043NT5G |
NTK3043NT1G | Single N-Channel Small Signal MOSFET with ESD Protection 20V, 285mA, 3.4Ω, SOT-723 3 LEAD, 4000-REEL | onsemi | NTK3043NT1G vs NTK3043NT1G |