NTK3043NT1G
vs
NTK3043NT1G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOT-723 3 LEAD
|
|
Package Description |
CASE 631AA-01, 3 PIN
|
LEAD FREE, CASE 631AA-01, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
631AA
|
CASE 631AA-01
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Factory Lead Time |
37 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
LOGIC LEVEL COMPATIBLE
|
LOGIC LEVEL COMPATIBLE
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
DS Breakdown Voltage-Min |
20 V
|
20 V
|
Drain Current-Max (ID) |
0.21 A
|
0.21 A
|
Drain-source On Resistance-Max |
3.8 Ω
|
3.8 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-F3
|
R-PDSO-F3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
NOT SPECIFIED
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.545 W
|
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare NTK3043NT1G with alternatives
Compare NTK3043NT1G with alternatives