Part Details for SSM3K38MFV by Toshiba America Electronic Components
Overview of SSM3K38MFV by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSM3K38MFV
SSM3K38MFV CAD Models
SSM3K38MFV Part Data Attributes:
|
SSM3K38MFV
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K38MFV
Toshiba America Electronic Components
TRANSISTOR 180 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-1L1B, VESM, 3 PIN, FET General Purpose Small Signal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 2-1L1B, VESM, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.18 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSM3K38MFV
This table gives cross-reference parts and alternative options found for SSM3K38MFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM3K38MFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM3K35MFV,L3F(B | TRANSISTOR 180 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-1L1B, VESM, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | SSM3K38MFV vs SSM3K35MFV,L3F(B |
NTK3043NT5G | 210mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 631AA-01, 3 PIN | Rochester Electronics LLC | SSM3K38MFV vs NTK3043NT5G |
NTK3043NT5G | Single N-Channel Small Signal MOSFET with ESD Protection 20V, 285mA, 3.4Ω, SOT-723 3 LEAD, 8000-REEL | onsemi | SSM3K38MFV vs NTK3043NT5G |
NTK3043NT1G | Single N-Channel Small Signal MOSFET with ESD Protection 20V, 285mA, 3.4Ω, SOT-723 3 LEAD, 4000-REEL | onsemi | SSM3K38MFV vs NTK3043NT1G |