Part Details for NTE965 by NTE Electronics Inc
Overview of NTE965 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for NTE965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE965-ND
|
DigiKey | IC REG LINEAR -8V 1A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
28 In Stock |
|
$1.2500 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Integrated Circuit Voltage Regulator Negative 8v 1a To220 |
3 In Stock |
|
$1.0300 / $1.6900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 7 |
|
$3.0000 | Buy Now |
|
Quest Components | FIXED NEGATIVE STANDARD REGULATOR, 8V, PSFM3 | 4 |
|
$2.1563 / $2.3438 | Buy Now |
|
Quest Components | FIXED NEGATIVE STANDARD REGULATOR, 8V, PSFM3 | 5 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | FIXED NEGATIVE STANDARD REGULATOR, 8V, PSFM3 | 3 |
|
$2.5000 / $3.7500 | Buy Now |
DISTI #
NTE965
|
TME | IC: voltage regulator, linear,fixed, -8V, 1A, TO220, THT, 0÷125°C Min Qty: 1 | 0 |
|
$1.2900 / $1.6200 | RFQ |
|
Master Electronics | Integrated Circuit Voltage Regulator Negative 8v 1a To220 |
3 In Stock |
|
$1.0300 / $1.6900 | Buy Now |
Part Details for NTE965
NTE965 CAD Models
NTE965 Part Data Attributes:
|
NTE965
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE965
NTE Electronics Inc
Fixed Negative Standard Regulator, 8V, PSFM3,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for NTE965
This table gives cross-reference parts and alternative options found for NTE965. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE965, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7908ACV | 8V FIXED NEGATIVE REGULATOR, SFM3, LEAD FREE, TO-220, 3 PIN | STMicroelectronics | NTE965 vs L7908ACV |
MC79M08CTBU | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NTE965 vs MC79M08CTBU |
MC79M08BT | 8V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | NTE965 vs MC79M08BT |
MC7908CT | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NTE965 vs MC7908CT |
MC79M08BTG | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | NTE965 vs MC79M08BTG |
KA7908TU | 3-Terminal 1 A Negative Voltage Regulator, 1000-TUBE | onsemi | NTE965 vs KA7908TU |
MC7908CT | 8V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | NTE965 vs MC7908CT |
LM7908CT | 8V FIXED NEGATIVE REGULATOR, PSFM3 | Texas Instruments | NTE965 vs LM7908CT |
NTE1965 | Fixed Negative Standard Regulator, 8V, PSFM3, TO-220, 3 PIN | NTE Electronics Inc | NTE965 vs NTE1965 |
SG120-08IG | Fixed Negative Standard Regulator, 8V, BIPolar, MSFM3, TO-257, TO-220, 3 PIN | Microsemi Corporation | NTE965 vs SG120-08IG |