Part Details for LM7908CT by Texas Instruments
Overview of LM7908CT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM7908CT
LM7908CT CAD Models
LM7908CT Part Data Attributes
|
LM7908CT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7908CT
Texas Instruments
8V FIXED NEGATIVE REGULATOR, PSFM3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , SIP3,.1TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.16% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM7908CT
This table gives cross-reference parts and alternative options found for LM7908CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7908CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN79M08 | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | LM7908CT vs AN79M08 |
LM7908CT | 3-Terminal 1 A Negative Voltage Regulator, 1000-TUBE | onsemi | LM7908CT vs LM7908CT |
SG120-08IG | Fixed Negative Standard Regulator, 8V, BIPolar, MSFM3, TO-257, TO-220, 3 PIN | Microsemi Corporation | LM7908CT vs SG120-08IG |
KA79M08TU | 8V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN | Rochester Electronics LLC | LM7908CT vs KA79M08TU |
LM79M08 | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7908CT vs LM79M08 |
SG120A-08IG/883B | Fixed Negative Standard Regulator, 8V, BIPolar, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | LM7908CT vs SG120A-08IG/883B |
NJM7908FA | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | LM7908CT vs NJM7908FA |
UA79M08CKC | 3 Pin 500mA Fixed (-8V) Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | LM7908CT vs UA79M08CKC |
NJM7908A | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, | New Japan Radio Co Ltd | LM7908CT vs NJM7908A |
UA7908CKC | 3 Pin 1.5A Fixed (-8V) Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | LM7908CT vs UA7908CKC |