Part Details for MC79M08BTG by onsemi
Overview of MC79M08BTG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC79M08BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1252
|
Newark | Ic, volt Regulator, fixed,-8V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC79M08BTG Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC79M08BTG
|
Avnet Americas | LDO Regulator Neg -8V 0.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC79M08BTG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2450 Partner Stock |
|
$0.6200 / $0.7400 | Buy Now |
|
Rochester Electronics | Fixed Negative Standard Regulator, 8V, BIPolar RoHS: Compliant Status: Obsolete Min Qty: 1 | 344 |
|
$0.3245 / $0.3818 | Buy Now |
|
Flip Electronics | Stock, ship today | 2450 |
|
$0.5000 | RFQ |
Part Details for MC79M08BTG
MC79M08BTG CAD Models
MC79M08BTG Part Data Attributes
|
MC79M08BTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79M08BTG
onsemi
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3.75% |
Alternate Parts for MC79M08BTG
This table gives cross-reference parts and alternative options found for MC79M08BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79M08BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79M08BT | 8V FIXED NEGATIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | MC79M08BTG vs MC79M08BT |