NTE965
vs
NTE1965
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NTE ELECTRONICS INC
NTE ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
35 V
25 V
Input Voltage-Min
10.5 V
10.5 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
1 A
1 A
Output Voltage1-Max
8.4 V
8.3 V
Output Voltage1-Min
7.6 V
7.7 V
Output Voltage1-Nom
8 V
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
3.8%
Base Number Matches
1
1
Part Package Code
SFM
Pin Count
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-30 °C
Compare NTE965 with alternatives
Compare NTE1965 with alternatives