Part Details for MC79M08BT by Motorola Mobility LLC
Overview of MC79M08BT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for MC79M08BT
MC79M08BT CAD Models
MC79M08BT Part Data Attributes
|
MC79M08BT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC79M08BT
Motorola Mobility LLC
8V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC, POWER PACK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC79M08BT
This table gives cross-reference parts and alternative options found for MC79M08BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79M08BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN79M08 | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | MC79M08BT vs AN79M08 |
LM7908CT | 3-Terminal 1 A Negative Voltage Regulator, 1000-TUBE | onsemi | MC79M08BT vs LM7908CT |
SG120-08IG | Fixed Negative Standard Regulator, 8V, BIPolar, MSFM3, TO-257, TO-220, 3 PIN | Microsemi Corporation | MC79M08BT vs SG120-08IG |
KA79M08TU | 8V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN | Rochester Electronics LLC | MC79M08BT vs KA79M08TU |
LM79M08 | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC79M08BT vs LM79M08 |
SG120A-08IG/883B | Fixed Negative Standard Regulator, 8V, BIPolar, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | MC79M08BT vs SG120A-08IG/883B |
NJM7908FA | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | MC79M08BT vs NJM7908FA |
UA79M08CKC | 3 Pin 500mA Fixed (-8V) Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | MC79M08BT vs UA79M08CKC |
NJM7908A | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, | New Japan Radio Co Ltd | MC79M08BT vs NJM7908A |
UA7908CKC | 3 Pin 1.5A Fixed (-8V) Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | MC79M08BT vs UA7908CKC |