Part Details for NP0720SAT3G by onsemi
Overview of NP0720SAT3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP0720SAT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0558
|
Newark | Each |Onsemi NP0720SAT3G Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.2990 | Buy Now |
|
Rochester Electronics | NP0720 - Silicon Surge Protector, 88V Max, DO-214AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for NP0720SAT3G
NP0720SAT3G CAD Models
NP0720SAT3G Part Data Attributes:
|
NP0720SAT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NP0720SAT3G
onsemi
88V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Breakover Voltage-Max | 88 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 65 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for NP0720SAT3G
This table gives cross-reference parts and alternative options found for NP0720SAT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP0720SAT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1800SC | Silicon Surge Protector, 220V V(BO) Max, 500A, DO-214AA, DO-214, 2 PIN | Crydom Inc | NP0720SAT3G vs CR1800SC |
KP10L08-4073 | Silicon Surge Protector, 100A, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | NP0720SAT3G vs KP10L08-4073 |
TISP4070H3BJR | Silicon Surge Protector, 70V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | NP0720SAT3G vs TISP4070H3BJR |
CR3500SA | Silicon Surge Protector, 400V V(BO) Max, 50A, DO-214AA, DO-214, 2 PIN | Crydom Inc | NP0720SAT3G vs CR3500SA |
SMTPA62 | Trisil Std 50A | STMicroelectronics | NP0720SAT3G vs SMTPA62 |
MMT05B260T3 | Thyristor Surge Protection Device - TSPD, SMB, 2500-REEL | onsemi | NP0720SAT3G vs MMT05B260T3 |
TB3100H-13-F | Silicon Surge Protector, 350V V(BO) Max, 50A, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | NP0720SAT3G vs TB3100H-13-F |
TISP4082F3D | Silicon Surge Protector, 82V V(BO) Max, 4A, PLASTIC, SO-8 | Bourns Inc | NP0720SAT3G vs TISP4082F3D |
P0720SCMCL | Silicon Surge Protector, 88V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | NP0720SAT3G vs P0720SCMCL |
TISP4265H4BJ | 265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | NP0720SAT3G vs TISP4265H4BJ |