Part Details for NJM555D by New Japan Radio Co Ltd
Overview of NJM555D by New Japan Radio Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Entertainment and Gaming
Price & Stock for NJM555D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2920 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 127 |
|
$0.3850 / $0.8250 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 669 |
|
$0.5600 / $1.4000 | Buy Now |
|
Chip1Cloud | IC OSC SINGLE TIMER 8-DIP | 16360 |
|
RFQ | |
|
Sense Electronic Company Limited | DIP8 | 1643 |
|
RFQ |
Part Details for NJM555D
NJM555D CAD Models
NJM555D Part Data Attributes:
|
NJM555D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM555D
New Japan Radio Co Ltd
1 Func, BIPolar, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e6 | |
Length | 8.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJM555D
This table gives cross-reference parts and alternative options found for NJM555D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM555D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE555J | PULSE; RECTANGULAR, 0.5MHz, TIMER, CDIP8, CERDIP-8 | STMicroelectronics | NJM555D vs SE555J |
5962-8950301PX | PULSE; RECTANGULAR, 1.2MHz, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | NJM555D vs 5962-8950301PX |
SE555JGB | Precision Timer 8-CDIP -55 to 125 | Texas Instruments | NJM555D vs SE555JGB |
5962-9855501VPA | QML Class V Precision Timer 8-CDIP -55 to 125 | Texas Instruments | NJM555D vs 5962-9855501VPA |
KA555 | 1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | NJM555D vs KA555 |
M38510/10901BPA | Precision Timer 8-CDIP -55 to 125 | Texas Instruments | NJM555D vs M38510/10901BPA |
LM555CN | 1 Func, BIPolar, PDIP8, | Harris Semiconductor | NJM555D vs LM555CN |
KA555I | 1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | NJM555D vs KA555I |
NE555IN | 1 Func, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | NJM555D vs NE555IN |
JL555BPA | PULSE; RECTANGULAR, TIMER, CDIP8, CERDIP-8 | Texas Instruments | NJM555D vs JL555BPA |