Part Details for SE555CFK by Texas Instruments
Overview of SE555CFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE555CFK
SE555CFK CAD Models
SE555CFK Part Data Attributes:
|
SE555CFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SE555CFK
Texas Instruments
IC PULSE; RECTANGULAR, TIMER, CQCC20, CC-20, Analog Waveform Generation Function
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SE555CFK
This table gives cross-reference parts and alternative options found for SE555CFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE555CFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE555F | IC SQUARE, TIMER, CDIP14, CERAMIC, DIP-14, Analog Waveform Generation Function | NXP Semiconductors | SE555CFK vs NE555F |
ICM7242IPA+ | 1 Func, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | SE555CFK vs ICM7242IPA+ |
NE556D | 2 Func, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | SE555CFK vs NE556D |
NE556A | 2 Func, BIPolar, PDIP14 | Signetics | SE555CFK vs NE556A |
NE555IN | 1 Func, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | SE555CFK vs NE555IN |
NE555F | 1 Func, BIPolar, CDIP14 | Signetics | SE555CFK vs NE555F |
NE555V | Highly stable 555 timer for generating accurate time delays and oscillation 8-PDIP 0 to 70 | Texas Instruments | SE555CFK vs NE555V |
KA555I | 1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | SE555CFK vs KA555I |
UPC1555C | 1 Func, 0.1MHz, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics America Inc | SE555CFK vs UPC1555C |
M51848P | 1 Func, 0.1MHz, BIPolar, PDIP8, 8P4 | Mitsubishi Electric | SE555CFK vs M51848P |