Part Details for NE556DR2 by Motorola Semiconductor Products
Overview of NE556DR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE556DR2
NE556DR2 CAD Models
NE556DR2 Part Data Attributes
|
NE556DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
NE556DR2
Motorola Semiconductor Products
2 Func, PDSO14, PLASTIC, SO-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NE556DR2
This table gives cross-reference parts and alternative options found for NE556DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE556DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM556CMX | National Semiconductor Corporation | Check for Price | IC DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14, Analog Waveform Generation Function | NE556DR2 vs LM556CMX |
NE556D | STMicroelectronics | Check for Price | General purpose dual bipolar timer | NE556DR2 vs NE556D |
NE556DR | Texas Instruments | $0.1724 | Dual precision timer 14-SOIC 0 to 70 | NE556DR2 vs NE556DR |
TLC556IDG4 | Texas Instruments | Check for Price | 15V Dual LinCMOS timer 14-SOIC | NE556DR2 vs TLC556IDG4 |
NE556DE4 | Texas Instruments | Check for Price | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | NE556DR2 vs NE556DE4 |
KA556ID | Fairchild Semiconductor Corporation | Check for Price | 2 Func, BIPolar, PDSO14, SOP-14 | NE556DR2 vs KA556ID |
NE556D | Fairchild Semiconductor Corporation | Check for Price | 2 Func, BIPolar, PDSO14, SOP-14 | NE556DR2 vs NE556D |
SA556D | STMicroelectronics | Check for Price | General purpose dual bipolar timer | NE556DR2 vs SA556D |
NE556DT | STMicroelectronics | Check for Price | General purpose dual bipolar timer | NE556DR2 vs NE556DT |
TLC556MD | Texas Instruments | $0.9865 | 15V Dual LinCMOS timer 14-SOIC -55 to 125 | NE556DR2 vs TLC556MD |