Part Details for KA555 by Samsung Semiconductor
Overview of KA555 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA555
KA555 CAD Models
KA555 Part Data Attributes
|
KA555
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA555
Samsung Semiconductor
1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for KA555
This table gives cross-reference parts and alternative options found for KA555. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA555, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA0555E | 1 Func, BIPolar, PDIP8, | Harris Semiconductor | KA555 vs CA0555E |
TS555IN | Low power single CMOS timer | STMicroelectronics | KA555 vs TS555IN |
TLC555MJG | Low Power LinCMOS Timer 8-CDIP -55 to 125 | Texas Instruments | KA555 vs TLC555MJG |
SA555 | 1 Func, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | KA555 vs SA555 |
LM555CN/NOPB | Highly Stable 555 Timer 8-PDIP 0 to 70 | Texas Instruments | KA555 vs LM555CN/NOPB |
NE555V | 1 Func, BIPolar, PDIP8, | Signetics | KA555 vs NE555V |
TS555CN | Low power single CMOS timer | STMicroelectronics | KA555 vs TS555CN |
NE555J | PULSE; RECTANGULAR, 0.5MHz, TIMER, CDIP8, CERDIP-8 | STMicroelectronics | KA555 vs NE555J |
NJM555D | 1 Func, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | KA555 vs NJM555D |
KA555I | 1 Func, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | KA555 vs KA555I |