Part Details for TS556IDT by STMicroelectronics
Overview of TS556IDT by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS556IDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 877 |
|
$0.6188 / $2.3800 | Buy Now |
Part Details for TS556IDT
TS556IDT CAD Models
TS556IDT Part Data Attributes
|
TS556IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS556IDT
STMicroelectronics
DUAL PULSE; RECTANGULAR, 2MHz, TIMER, PDSO14, MICRO, PLASTIC, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for TS556IDT
This table gives cross-reference parts and alternative options found for TS556IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS556IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS556CD | Low power dual CMOS timer | STMicroelectronics | TS556IDT vs TS556CD |
ICM7556ISD-T | 2 Func, 0.5MHz, CMOS, PDSO14, SO-14 | Maxim Integrated Products | TS556IDT vs ICM7556ISD-T |
TS556ID | Low power dual CMOS timer | STMicroelectronics | TS556IDT vs TS556ID |
TS556CDT | Low power dual CMOS timer | STMicroelectronics | TS556IDT vs TS556CDT |