Part Details for NE555CN by Samsung Semiconductor
Overview of NE555CN by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE555CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 41 |
|
$0.9000 / $1.5000 | Buy Now |
Part Details for NE555CN
NE555CN CAD Models
NE555CN Part Data Attributes:
|
NE555CN
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NE555CN
Samsung Semiconductor
1 Func, BIPolar, PDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 15V NOM | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.55 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NE555CN
This table gives cross-reference parts and alternative options found for NE555CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE555J | PULSE; RECTANGULAR, 0.5MHz, TIMER, CDIP8, CERDIP-8 | STMicroelectronics | NE555CN vs SE555J |
5962-8950301PX | PULSE; RECTANGULAR, 1.2MHz, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | NE555CN vs 5962-8950301PX |
SE555JGB | Precision Timer 8-CDIP -55 to 125 | Texas Instruments | NE555CN vs SE555JGB |
5962-9855501VPA | QML Class V Precision Timer 8-CDIP -55 to 125 | Texas Instruments | NE555CN vs 5962-9855501VPA |
KA555 | 1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | NE555CN vs KA555 |
M38510/10901BPA | Precision Timer 8-CDIP -55 to 125 | Texas Instruments | NE555CN vs M38510/10901BPA |
LM555CN | 1 Func, BIPolar, PDIP8, | Harris Semiconductor | NE555CN vs LM555CN |
KA555I | 1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | NE555CN vs KA555I |
NE555IN | 1 Func, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | NE555CN vs NE555IN |
NJM555D | 1 Func, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | NE555CN vs NJM555D |