Part Details for MXL1013CN8+ by Maxim Integrated Products
Overview of MXL1013CN8+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXL1013CN8+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MXL1013CN8+-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 101 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1963 In Stock |
|
$2.9700 | Buy Now |
|
Rochester Electronics | MXL1013 Dual Precision Operational Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1963 |
|
$2.5500 / $3.0000 | Buy Now |
Part Details for MXL1013CN8+
MXL1013CN8+ CAD Models
MXL1013CN8+ Part Data Attributes:
|
MXL1013CN8+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXL1013CN8+
Maxim Integrated Products
Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 500000 | |
Width | 7.62 mm |
Alternate Parts for MXL1013CN8+
This table gives cross-reference parts and alternative options found for MXL1013CN8+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1013CN8+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1013CN8 | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | MXL1013CN8+ vs LT1013CN8 |
LT1013CN8 | LT1013 - Dual Precision Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MXL1013CN8+ vs LT1013CN8 |
LT1013CJ8#PBF | IC DUAL OP-AMP, 400 uV OFFSET-MAX, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | MXL1013CN8+ vs LT1013CJ8#PBF |
LT1013CN8#PBF | Dual Precision Op Amp | Analog Devices Inc | MXL1013CN8+ vs LT1013CN8#PBF |
LT1013DCP | DUAL OP-AMP, 1000uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | Texas Instruments | MXL1013CN8+ vs LT1013DCP |
LT1013CN8#PBF | LT1013 - Dual Precision Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MXL1013CN8+ vs LT1013CN8#PBF |
LT1013CN8 | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MXL1013CN8+ vs LT1013CN8 |
LT1013CJG | DUAL OP-AMP, 300uV OFFSET-MAX, 0.7MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | MXL1013CN8+ vs LT1013CJG |
LT1013CJ8 | IC DUAL OP-AMP, 400 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | MXL1013CN8+ vs LT1013CJ8 |
LT1013CJ8#TRPBF | IC DUAL OP-AMP, 400 uV OFFSET-MAX, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | MXL1013CN8+ vs LT1013CJ8#TRPBF |