Part Details for MXL1013IS8-T by Maxim Integrated Products
Overview of MXL1013IS8-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXL1013IS8-T
MXL1013IS8-T CAD Models
MXL1013IS8-T Part Data Attributes:
|
MXL1013IS8-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXL1013IS8-T
Maxim Integrated Products
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Gain-Min | 500000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MXL1013IS8-T
This table gives cross-reference parts and alternative options found for MXL1013IS8-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1013IS8-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT1013IS8 | Operational Amplifier, 2 Func, 800uV Offset-Max, PDSO8, PLASTIC, SOP-8 | Force Technologies Ltd | MXL1013IS8-T vs FT1013IS8 |
LT1013IS8#TR | LT1013 - Dual Precision Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | MXL1013IS8-T vs LT1013IS8#TR |
MXL1013IS8+T | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | MXL1013IS8-T vs MXL1013IS8+T |
LT1013DIDRE4 | Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -40 to 105 | Texas Instruments | MXL1013IS8-T vs LT1013DIDRE4 |
LT1013DIDR | Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -40 to 105 | Texas Instruments | MXL1013IS8-T vs LT1013DIDR |
LT1013DIDE4 | Dual Precision Operational Amplifier 8-SOIC -40 to 105 | Texas Instruments | MXL1013IS8-T vs LT1013DIDE4 |
LT1013IS8#TRPBF | LT1013 - Dual Precision Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | MXL1013IS8-T vs LT1013IS8#TRPBF |
LT1013IS8#PBF | LT1013 - Dual Precision Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | MXL1013IS8-T vs LT1013IS8#PBF |
LT1013IS8#PBF | Dual Precision Op Amp | Analog Devices Inc | MXL1013IS8-T vs LT1013IS8#PBF |
LT1013IS8 | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | MXL1013IS8-T vs LT1013IS8 |