Part Details for LT1013CJ8#PBF by Linear Technology
Overview of LT1013CJ8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1013CJ8#PBF
LT1013CJ8#PBF CAD Models
LT1013CJ8#PBF Part Data Attributes:
|
LT1013CJ8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1013CJ8#PBF
Linear Technology
IC DUAL OP-AMP, 400 uV OFFSET-MAX, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-CDIP-T8 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 500000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for LT1013CJ8#PBF
This table gives cross-reference parts and alternative options found for LT1013CJ8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1013CJ8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1013CJG | DUAL OP-AMP, 300uV OFFSET-MAX, 0.7MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LT1013CJ8#PBF vs LT1013CJG |
LT1013CN8#PBF | Dual Precision Op Amp | Analog Devices Inc | LT1013CJ8#PBF vs LT1013CN8#PBF |
LT1013DCP | DUAL OP-AMP, 1000uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LT1013CJ8#PBF vs LT1013DCP |
LT1013CN8#TRPBF | IC DUAL OP-AMP, 400 uV OFFSET-MAX, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | LT1013CJ8#PBF vs LT1013CN8#TRPBF |
LT1013CJ8 | IC DUAL OP-AMP, 400 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LT1013CJ8#PBF vs LT1013CJ8 |
LT1013CN8 | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | LT1013CJ8#PBF vs LT1013CN8 |
LT1013CN8#PBF | LT1013 - Dual Precision Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1013CJ8#PBF vs LT1013CN8#PBF |
LT1013CPE4 | Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70 | Texas Instruments | LT1013CJ8#PBF vs LT1013CPE4 |
LT1013CN8 | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1013CJ8#PBF vs LT1013CN8 |
LT1013CP | Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70 | Texas Instruments | LT1013CJ8#PBF vs LT1013CP |