Part Details for LT1013CDE4 by Texas Instruments
Overview of LT1013CDE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1013CDE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 400UV OFFSET-MAX, BIPOLAR, PDSO8 | 4 |
|
$20.0000 / $22.5000 | Buy Now |
Part Details for LT1013CDE4
LT1013CDE4 CAD Models
LT1013CDE4 Part Data Attributes:
|
LT1013CDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1013CDE4
Texas Instruments
Dual Precision Operational Amplifier 8-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 500000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LT1013CDE4
This table gives cross-reference parts and alternative options found for LT1013CDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1013CDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXL1013DS8+T | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | LT1013CDE4 vs MXL1013DS8+T |
LT1013DS8#TRPBF | Dual Precision Op Amp | Analog Devices Inc | LT1013CDE4 vs LT1013DS8#TRPBF |
LT1013DDRG4 | DUAL OP-AMP, 1000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | LT1013CDE4 vs LT1013DDRG4 |
LT1013DCD | DUAL OP-AMP, 1000uV OFFSET-MAX, PDSO8 | Texas Instruments | LT1013CDE4 vs LT1013DCD |
FT1013DS8 | Operational Amplifier, 2 Func, 800uV Offset-Max, PDSO8, PLASTIC, SOP-8 | Force Technologies Ltd | LT1013CDE4 vs FT1013DS8 |
LT1013DS8#TRPBF | LT1013 - Dual Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1013CDE4 vs LT1013DS8#TRPBF |
LT1013CDR | Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70 | Texas Instruments | LT1013CDE4 vs LT1013CDR |
LT1013DS8 | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8 | Maxim Integrated Products | LT1013CDE4 vs LT1013DS8 |
LT1013CD | Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70 | Texas Instruments | LT1013CDE4 vs LT1013CD |
LT1013DS8#TR | LT1013 - Dual Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1013CDE4 vs LT1013DS8#TR |