Filter Your Search
1 - 4 of 4 results
|
MXL1013CN8
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 400 µV | 0.4 V/us | 38 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | 113 dB | 1 | 70 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | ||||||||||||||
|
MXL1013CN8+
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 400 µV | 0.4 V/us | 38 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e3 | 113 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | 8 | unknown | ||||||||||||||
|
MXL1013CN8
Maxim Integrated Products
|
Check for Price | No | Obsolete | 400 µV | 0.4 V/us | 38 nA | 1.1 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 500000 | R-PDIP-T8 | Not Qualified | e0 | 113 dB | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
MXL1013CN8+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 400 µV | 0.4 V/us | 38 nA | 1.1 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 500000 | R-PDIP-T8 | Not Qualified | e3 | 113 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |