Part Details for MUR3020PTG by onsemi
Overview of MUR3020PTG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MUR3020PTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1745
|
Newark | Fast Rectifier, 30A,200V, Sot-93, Repetitive Peak Reverse Voltage:200V, Average Forward Current:30A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.05V, Reverse Recovery Time:35Ns, Forward Surge Current:200A Rohs Compliant: Yes |Onsemi MUR3020PTG Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 15A, 200V V(RRM), SILICON, TO-218AC | 11 |
|
$3.3990 / $4.6350 | Buy Now |
Part Details for MUR3020PTG
MUR3020PTG CAD Models
MUR3020PTG Part Data Attributes:
|
MUR3020PTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR3020PTG
onsemi
200 V, 30 A Ultrafast Rectifier, SOT-93 (T0-218) 4 LEAD, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-93 (T0-218) 4 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 340D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-218AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MUR3020PTG
This table gives cross-reference parts and alternative options found for MUR3020PTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR3020PTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR3020PTHR | Rectifier Diode | Digitron Semiconductors | MUR3020PTG vs MUR3020PTHR |
MUR3020PT | 200 V, 30 A Ultrafast Rectifier, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | MUR3020PTG vs MUR3020PT |
SUR83020PTG | DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-218, LEAD FREE, PLASTIC, CASE 340D-02, 3 PIN, Rectifier Diode | onsemi | MUR3020PTG vs SUR83020PTG |