Part Details for UF3020 by Microsemi Corporation
Overview of UF3020 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF3020
UF3020 CAD Models
UF3020 Part Data Attributes:
|
UF3020
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UF3020
Microsemi Corporation
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AD, SIMILAR TO TO-247AD, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-247AD | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UF3020
This table gives cross-reference parts and alternative options found for UF3020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF3020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR3020WTHR | Rectifier Diode | Digitron Semiconductors | UF3020 vs MUR3020WTHR |
RURG1520CC | 30A, 200V, Ultrafast Dual Diode, 450-TUBE | onsemi | UF3020 vs RURG1520CC |
MUR3020PT-PBF | Rectifier Diode | Digitron Semiconductors | UF3020 vs MUR3020PT-PBF |
SB30200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Won-Top Electronics Co Ltd | UF3020 vs SB30200CT |
SUR83020PTG | DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-218, LEAD FREE, PLASTIC, CASE 340D-02, 3 PIN, Rectifier Diode | onsemi | UF3020 vs SUR83020PTG |
MUR3020WT | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 30 A, 200 V, TO-247, 30-TUBE | onsemi | UF3020 vs MUR3020WT |
BYW99P-200 | 15A, 200V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3 | STMicroelectronics | UF3020 vs BYW99P-200 |
VS-MUR3020WTPBF | DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-247AC, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | UF3020 vs VS-MUR3020WTPBF |
VS-30CTH02-M3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | UF3020 vs VS-30CTH02-M3 |
MUR3020WT | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC, TO-247AC, 3 PIN | Vishay Intertechnologies | UF3020 vs MUR3020WT |