Part Details for TST30L200CWMC0G by Taiwan Semiconductor
Overview of TST30L200CWMC0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TST30L200CWMC0G
TST30L200CWMC0G CAD Models
TST30L200CWMC0G Part Data Attributes:
|
TST30L200CWMC0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TST30L200CWMC0G
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for TST30L200CWMC0G
This table gives cross-reference parts and alternative options found for TST30L200CWMC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TST30L200CWMC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR3020WTHR | Rectifier Diode | Digitron Semiconductors | TST30L200CWMC0G vs MUR3020WTHR |
RURG1520CC | 30A, 200V, Ultrafast Dual Diode, 450-TUBE | onsemi | TST30L200CWMC0G vs RURG1520CC |
MUR3020PT-PBF | Rectifier Diode | Digitron Semiconductors | TST30L200CWMC0G vs MUR3020PT-PBF |
SB30200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Won-Top Electronics Co Ltd | TST30L200CWMC0G vs SB30200CT |
SUR83020PTG | DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-218, LEAD FREE, PLASTIC, CASE 340D-02, 3 PIN, Rectifier Diode | onsemi | TST30L200CWMC0G vs SUR83020PTG |
MUR3020WT | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 30 A, 200 V, TO-247, 30-TUBE | onsemi | TST30L200CWMC0G vs MUR3020WT |
BYW99P-200 | 15A, 200V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3 | STMicroelectronics | TST30L200CWMC0G vs BYW99P-200 |
VS-MUR3020WTPBF | DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-247AC, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | TST30L200CWMC0G vs VS-MUR3020WTPBF |
VS-30CTH02-M3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | TST30L200CWMC0G vs VS-30CTH02-M3 |
MUR3020WT | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC, TO-247AC, 3 PIN | Vishay Intertechnologies | TST30L200CWMC0G vs MUR3020WT |